24-position, female socket circular connector with straight orientation and solder termination. Features a copper alloy contact material with gold plating for superior conductivity, housed in a cadmium-plated aluminum shell. Designed for wall mount applications with a panel flange, this connector operates within a temperature range of -55°C to 125°C and boasts a 600V AC voltage rating. Compliant with MIL-DTL-26482 Series I standards, it offers a robust solution for demanding environments.
Amphenol PT00A-20-24S technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-20-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.