MountingWall
Quick Jump:
Technical Specifications
Amphenol PT00A-20-24SW(SR) technical specifications.
General
Mount
Wall
Number of Contacts
24
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Termination
Solder
Compliance
RoHS
Not CompliantNo
Datasheet
Amphenol PT00A-20-24SW(SR) Datasheet
Download the complete datasheet for Amphenol PT00A-20-24SW(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.