
27-position male circular connector with solder termination and straight orientation. Features copper alloy pins with gold plating for reliable mating, housed in a cadmium-plated aluminum shell. Designed for wall or panel mounting with a shell size of 20 and integrated strain relief. Operates within a temperature range of -55°C to 125°C and rated for 600V AC. Meets MIL-DTL-26482 Series I specifications.
Amphenol PT00A-20-27P(SR) technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 36.52mm |
| Length | 59.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-20-27P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.