21-position circular connector with female socket contacts, featuring a straight, solder termination and wall mount capability. This receptacle boasts a 13A current rating and 1kV AC voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum shell and copper alloy contacts plated with gold, it adheres to MIL-DTL-26482 Series I standards and carries UL approval.
Amphenol PT00A-22-21S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-22-21S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.