General purpose circular receptacle connector featuring 32 positions and 32 contacts. This straight, wall-mount connector utilizes a solder termination method with gold-plated copper alloy contacts for reliable mating. The aluminum body is cadmium plated, offering a green color finish. Operating within a temperature range of -55°C to 125°C, this unshielded component is designed for robust interconnectivity.
Amphenol PT00A-22-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 43.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-22-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.