Amphenol PT00A-22-34P(SR) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-22-34P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.