This 34-contact circular connector features a wall mount design with a maximum operating voltage of 600VAC and a maximum current rating of 5A. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Amphenol PT00A-22-34S001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 34 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A-22-34S001 to view detailed technical specifications.
No datasheet is available for this part.