Quick Jump:
Technical Specifications
Amphenol PT00A-22-70PY-104 technical specifications.
General
Mount
Wall
Number of Contacts
19
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
Termination
Solder
Compliance
RoHS
UnconfirmedNo
Datasheet
Amphenol PT00A-22-70PY-104 Datasheet
Download the complete datasheet for Amphenol PT00A-22-70PY-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.