The PT00A-24-61S397 is a 61-contact SKT circular connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. It can handle a maximum voltage rating of 600VAC and a maximum current rating of 5A.
Amphenol PT00A-24-61S397 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A-24-61S397 to view detailed technical specifications.
No datasheet is available for this part.