Amphenol PT00A-8-2P(424) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.62mm |
| Gender | Male |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00A-8-2P(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.