This circular connector features a straight body orientation and a solder termination method, with a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and is designed for wall mount applications. The connector has a 3-contact configuration and a receptacle gender, with a single port and a termination method of solder.
Amphenol PT00A-8-3SX(476) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00A-8-3SX(476) to view detailed technical specifications.
No datasheet is available for this part.