General purpose circular connector featuring 4 female socket contacts with gold-plated copper alloy and copper contacts. This straight, wall-mount receptacle offers a 7.5A current rating and 600V AC voltage rating, operating between -55°C and 125°C. The aluminum shell, size 8, is cadmium-plated and designed for solder termination, meeting MIL-DTL-26482 standards and UL approvals.
Amphenol PT00A-8-4S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-8-4S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.