The PT00A10-5SZ-P288 is a 5-contact circular connector from Amphenol, designed for wall mount applications. It features a SKT contact gender and a straight body orientation. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 600VAC and is suitable for use in a variety of electrical systems.
Amphenol PT00A10-5SZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A10-5SZ-P288 to view detailed technical specifications.
No datasheet is available for this part.