This Amphenol PT00A16-26SY-P288 is a 26-contact circular connector with a straight body orientation and solder termination method. It is designed for wall mount applications and features a maximum operating temperature range of -55C to 125C. The connector has a maximum voltage rating of 600VAC and a single port. It is a general-purpose connector suitable for various applications.
Amphenol PT00A16-26SY-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A16-26SY-P288 to view detailed technical specifications.
No datasheet is available for this part.