The PT00A8-3SX-P288 is a wall mount circular connector with three SKT contacts and one RCP contact. It features a straight body orientation and is rated for 600VAC. The operating temperature range is -55°C to 125°C. This connector is suitable for general applications.
Amphenol PT00A8-3SX-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A8-3SX-P288 to view detailed technical specifications.
No datasheet is available for this part.