Amphenol PT00A8-4S-SR-SCC-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00A8-4S-SR-SCC-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.