The PT00C-14-8P(476) is a wall mount circular connector with 8 contacts and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 600VAC and is terminated through soldering. The connector is designed for use in applications requiring a straight body orientation and a pin gender of RCP. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol PT00C-14-8P(476) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00C-14-8P(476) to view detailed technical specifications.
No datasheet is available for this part.