This circular connector features a 3-contact SKT design with solder termination and a straight body orientation. It is rated for wall mount applications and operates between -55°C and 125°C. The connector has a maximum voltage rating of 600VAC.
Amphenol PT00C-8-3S(470) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00C-8-3S(470) to view detailed technical specifications.
No datasheet is available for this part.