Circular connector with 26 male positions, featuring gold-plated copper alloy contacts for enhanced conductivity. This straight, wall-mountable component operates within a temperature range of -55°C to 125°C and boasts a 600V voltage rating and 7.5A current rating. Designed to MIL-DTL-26482 Series I standards, it utilizes a cadmium-plated aluminum shell and accommodates wire gauges from 24AWG to 20AWG.
Amphenol PT00CE-16-26P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00CE-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.