This Amphenol connector features a gold-plated contact and is rated for 7.5A. It has 55 positions and is designed for panel, flange, or wall mounting. The connector operates within a temperature range of -55°C to 125°C and is available in bulk packaging.
Amphenol PT00CP-22-55P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00CP-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.