Amphenol PT00CP-22-55SY-011 technical specifications.
| Mount | Wall |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT00CP-22-55SY-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.