Amphenol PT00CP-24-61P(351) technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 61 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00CP-24-61P(351) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.