Amphenol PT00CP-8-3SX-SR technical specifications.
| Mount | Wall |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00CP-8-3SX-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.