Amphenol PT00E-10-2S(424) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00E-10-2S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.