
This 5-position circular connector features male pin contacts made of copper alloy with gold plating for reliable mating. Designed for straight, solder termination, it offers a voltage rating of 600V AC and operates within a temperature range of -55°C to 125°C. The aluminum body with cadmium plating and green color provides durability, while its panel/wall mount capability and MIL-DTL-26482 compliance ensure robust performance in demanding environments.
Amphenol PT00E-10-5P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-10-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
