
Environment-resistant, MIL-DTL-26482 Series I circular connector featuring a straight, receptacle gender with a panel mount. Six male pin contacts, made of gold-plated copper alloy, offer a 7.5A current rating and 600V AC voltage rating, with solder termination. The aluminum alloy shell, size 10, is finished with cadmium and chromate plating, housing rubber insulation. Operating temperature range spans -55°C to 125°C.
Amphenol PT00E-10-6P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.