Circular connector with 12 male pin contacts, straight orientation, and solder termination. Features a 13A current rating and 600V AC voltage rating, operating between -55°C and 125°C. This panel mount connector, shell size 14, offers environmental resistance and includes strain relief. Contact material is copper alloy with gold plating, and the shell plating is cadmium. Approved by UL and compliant with Reach SVHC.
Amphenol PT00E-14-12P(SR) technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 28.57mm |
| Gender | Male |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00E-14-12P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.