23-position, female socket circular connector with straight orientation and solder termination. Features a 13A current rating and 600V voltage rating, suitable for panel, flange, or wall mounting. Constructed with an aluminum shell, gold-plated contacts, and cadmium/chromate plating, meeting MIL-DTL-26482 Series I specifications. Operating temperature range from -55°C to 125°C, with UL approval and environment-resistant ratings.
Amphenol PT00E-16-23S technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-16-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.