Environmentally resistant circular connector featuring a straight, panel-mount receptacle with a shell size of 16. This connector offers 26 male pin contacts made from gold-plated copper alloy, rated for 7.5A and 600V AC. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 standards. Termination is via solder cup.
Amphenol PT00E-16-26P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-16-26P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.