Eight-position, straight circular connector with male pin contacts, featuring gold-plated copper contacts and a durable aluminum shell. This panel-mount receptacle offers a 13A current rating and a 1kV voltage rating, operating across a wide temperature range of -55°C to 125°C. Designed for solder termination, it supports wire gauges from 16AWG to 20AWG and meets MIL-DTL-26482 Series I specifications. The environmentally resistant component is UL approved and constructed with cadmium and chromate plating.
Amphenol PT00E-16-8P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-16-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.