The PT00E-18-11SX424 is a circular wall mount connector with 11 contacts, rated for 1000VAC. It features a straight body orientation and solder termination method. The connector operates within a temperature range of -55°C to 125°C. It is designed for wall mount applications.
Amphenol PT00E-18-11SX424 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00E-18-11SX424 to view detailed technical specifications.
No datasheet is available for this part.