Amphenol PT00E-18-32P(SR) technical specifications.
| Approvals | UL |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00E-18-32P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.