34-position circular connector with male pin contacts, featuring a straight orientation and solder termination. This receptacle offers a 22 shell size, aluminium body with cadmium plating, and copper alloy contacts with gold plating. Designed for wall mounting, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 military standards.
Amphenol PT00E-22-34P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 38.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-22-34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.