Environmentally resistant circular connector featuring a straight, solder termination with 36 positions and 36 contacts. Constructed with an aluminum body plated in cadmium, it offers copper alloy contacts with gold plating for reliable conductivity. Rated for 7.5A, this receptacle operates within a temperature range of -55°C to 125°C and mounts via panel, flanges, or wall.
Amphenol PT00E-22-36P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 38.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-22-36P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.