
General purpose circular MIL-DTL-26482 receptacle with 8 male pin contacts, featuring gold-plated copper alloy contacts and an aluminum shell. This straight, wall-mount connector offers a 13A current rating and a 1kV AC voltage rating, operating between -55°C and 125°C. Designed for solder termination, it provides environmental resistance and is UL approved.
Amphenol PT00E16-8P-SR technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E16-8P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
