Amphenol PT00E24-61S-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 61 |
| Reach SVHC Compliant | No |
| Series | PT00 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00E24-61S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.