Amphenol PT00J-14-12PW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Manufacturer Series | PT00J |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT00J-14-12PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.