This 11-position male circular connector features a copper alloy contact material and gold finish on the mating side. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel or flange mounting and has an unshielded, aluminium shell with a cadmium finish. It is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT00J-18-11P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00J-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.