This Amphenol circular connector features a 3-pin design with a straight body orientation and solder termination method. It is rated for wall mount applications and has a maximum operating temperature of 125°C. The connector is designed to withstand a maximum voltage rating of 5000VAC.
Amphenol PT00P-14-91P023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00P-14-91P023 to view detailed technical specifications.
No datasheet is available for this part.