This 8-contact circular connector features a wall mount design and is rated for 1000VAC and 10A. It has a straight body orientation and is terminated with solder. The operating temperature range is -55°C to 125°C.
Amphenol PT00P-16-8P011 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00P-16-8P011 to view detailed technical specifications.
No datasheet is available for this part.