Circular connector, receptacle gender, with 4 male pin contacts. Features a straight orientation and solder termination. Constructed with an aluminum shell plated in cadmium, offering a green color. Mates with gold-plated copper alloy contacts. Designed for panel, flange, or wall mounting with a shell size of 8. Operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Amphenol PT00P-8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00P-8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.