Amphenol PT00P22-36PZ technical specifications.
| Gender | Male |
| Mount | Wall |
| Number of Contacts | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00P22-36PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.