
Environmentally resistant circular connector featuring 12 positions and 12 contacts. Straight orientation with a straight body. Aluminum body with cadmium plating, and copper alloy contacts with gold plating. Rated for 13A current and operates between -55°C and 125°C. Designed for wall mount panel installation with crimp termination.
Amphenol PT00SE-14-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 33.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00SE-14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.