
Circular connector, receptacle gender, featuring 23 positions and 23 contacts. Straight orientation with crimp termination. Constructed with an aluminum body and shell, plated in cadmium. Contacts are copper alloy with gold plating for superior mating performance. Designed for wall mount applications with a panel flange, offering environmental sealing and integrated strain relief. Operating temperature range from -55°C to 125°C.
Amphenol PT00SE-16-23P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 64.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00SE-16-23P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.