Amphenol PT00SE-20-41S(LC) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE-20-41S(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.