Amphenol PT00SE-22-41SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT00SE-22-41SW to view detailed technical specifications.
No datasheet is available for this part.