Amphenol PT00SE-22-41SW(025) technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE-22-41SW(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.