The PT00SE-24-61P397 is a 61-contact circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector is rated for 600VAC and 5A, with an operating temperature range of -55°C to 125°C.
Amphenol PT00SE-24-61P397 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00SE-24-61P397 to view detailed technical specifications.
No datasheet is available for this part.