This Amphenol connector features a circular design with 61 pins, suitable for wall mounting. It has a maximum voltage rating of 600VAC and a maximum current rating of 5A. The operating temperature range is from -55°C to 125°C. The connector is designed for general use and meets the requirements for wall mounting.
Amphenol PT00SE-24-61P416 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00SE-24-61P416 to view detailed technical specifications.
No datasheet is available for this part.