
The PT00SE12-10SX-SR is a 10-contact receptacle connector from Amphenol. It features a body made of aluminium, contacts made of copper alloy with gold plating, and is designed for wall mounting. The connector is packaged in bulk and is compliant with Reach SVHC regulations. It is not radiation hardened.
Amphenol PT00SE12-10SX-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE12-10SX-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.